EVAL-AD7175-8SDZ, Evaluation Kit for Evaluating the AD7175-8 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 us Settling and Integrated Analog Input Buffers
Analog Devices이 부품 AD7175-8BCPZ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Measurement Instruments
- Process Control
- Scientific Instruments
- Temperature Monitoring
Description
- EVAL-AD7175-8SDZ, Evaluation Kit features the AD7175-8, a 24-bit, 250 kSPS analog-to-digital converter (ADC) with integrated analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, this supplies the AD7175-8 and support components. The evaluation board connects to a USB port via the SDP-B system demonstration platform controller board (EVAL-SDP-CB1Z). The AD7175-8 evaluation software fully configures the AD7175-8 device functionality via a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels8CH|16CH
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 구매 | |
|
ADA4940-1ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 구매 | |
|
AD8475ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube | 구매 | |
|
AD8656ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADA4940-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4940-1ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | 구매 |