EVAL-AD7329CB, Evaluation Board for AD7329, 13-Bit, 1MSPS, 8CH ADC
Analog Devices이 부품 AD7329 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- AD780ARZ CAD/Foot Print
- ad780an CAD symbol
- AD797AR-REEL CAD/Foot Print
- AD797ARZ-REEL CAD/Foot Print
- ad797br-reel7 CAD symbol
- AD797BRZ-REEL CAD/Foot Print
- AD797AR Multisim SPICE
- AD7329BRUZ Multisim SPICE
- ad780br CAD symbol
- ad780crz CAD symbol
- ad797br CAD symbol
- ad780brz CAD symbol
- ad797ar-reel CAD symbol
- AD797ARZ CAD/Foot Print
- AD797AN CAD/Foot Print
- ad797ar CAD symbol
- ad780bn CAD symbol
- AD797AR-REEL7 CAD/Foot Print
- AD797BRZ-REEL7 CAD/Foot Print
- AD780ANZ CAD/Foot Print
- AD7329BRUZ CAD/Foot Print
- ad780ar CAD symbol
- ad780arz CAD symbol
- AD797ARZ-REEL7 CAD/Foot Print
- ad797br-reel CAD symbol
- AD797BRZ CAD/Foot Print
- ad797an CAD symbol
- AD797ANZ CAD/Foot Print
- AD797BR CAD/Foot Print
- AD797BR-REEL7 CAD/Foot Print
- AD780AR Multisim SPICE
- ad797ar-reel7 CAD symbol
- AD797BR-REEL CAD/Foot Print
- AD797AR CAD/Foot Print
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
Description
- EVAL-AD7329CB, Evaluation Board for AD7329, which is a software-selectable, bipolar input 13-bit ADC. This part operates from a single 2.7V to 5.25V and dual 12V power supply and features throughput rates of up to 1MSPS
최종 제품의 경우
-
ADC Resolution13 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD797ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD797BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
AD797ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD797ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD797BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD797ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP N Tube | 구매 |