EVAL-AD7401EDZ, Evaluation board for the AD7401, 16-Bit, 20MSPS ADC for Data Acquisition System
Analog Devices이 부품 AD7401YRWZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Motion Motor Control
Description
- EVAL-AD7401EDZ, Evaluation board for the AD7401 which is second-order, sigma-delta modulator that convert an analog input signal into a high speed, 1-bit data stream with on-chip digital isolation
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD797ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD797ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD797ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
AD7401YRWZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R | 구매 | |
|
AD7401YRWZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R | 구매 | |
|
AD7401YRWZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube | 구매 |