EVAL-AD7475CB, evaluation boards for AD7475, 12-Bit, 1MSPS ADC for Personal Digital Assistant
Analog Devices이 부품 AD7475 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD7475ARM-REEL7 CAD/Foot Print
- OP467GP CAD/Foot Print
- OP467GS-REEL CAD/Foot Print
- OP467GSZ CAD/Foot Print
- AD7475ARMZ CAD/Foot Print
- AD780ANZ CAD/Foot Print
- op467gp CAD symbol
- OP467GPZ CAD/Foot Print
- ad711kn CAD symbol
- AD7475ARM CAD/Foot Print
- ad780an CAD symbol
- OP467GSZ-REEL CAD/Foot Print
- ad7475ar CAD symbol
- ad7475arm CAD symbol
- AD7475ARZ CAD/Foot Print
- op467gs CAD symbol
- AD7475AR Multisim SPICE
- AD7475AR CAD/Foot Print
- OP467GP Multisim SPICE
- OP467GS Multisim SPICE
- OP467GS CAD/Foot Print
- AD711KN CAD/Foot Print
- AD711KNZ CAD/Foot Print
- AD7475ARMZ-REEL7 CAD/Foot Print
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Optical Sensors
- Personal Digital Assistant
- Portable Medical Instrumentation
Description
- EVAL-AD7475CB, evaluation boards for AD7475 that is fast 12-bit high speed, low power successive-approximation ADC. parts operate from a single 2.7 V to 5.25 V power supply and feature throughput rates up to 1 MSPS
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP467GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube | 구매 | |
|
OP467GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R | 구매 | |
|
SN74LS04NSR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element Bipolar 14-Pin SOP T/R | 구매 | |
|
SN74LS04NE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element Bipolar 14-Pin PDIP Tube | 구매 | |
|
SN74LS04N | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element Bipolar 14-Pin PDIP Tube | 구매 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
OP467GSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W Tube | 구매 | |
|
OP467GBC | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V Die Tray | 구매 | |
|
SN74LS04NSG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element Bipolar 14-Pin SOP Tube | 구매 | |
|
AD711KNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |
|
SN74LS04NSE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element Bipolar 14-Pin PDIP Tube | 구매 | |
|
AD7475BRMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | 구매 |