EVAL-AD7477ACBZ, Evaluation Board using AD7477A, 10-bit, 1 MSPS high speed, low power Analog to Digital Converter
Analog Devices이 부품 AD7476ABKS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Acquisition System
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Modems
- Optical Sensors
- Personal Digital Assistant
- Portable Medical Instrumentation
Description
- EVAL-AD7477ACBZ, Evaluation Board using AD7477A, 10-bit, high speed, low power, successive-approximation analog to digital converters (ADCs), respectively. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The part contains a low noise, wide bandwidth track and hold amplifier that can handle input frequencies in excess of 13 MHz
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate1M SPS
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
REF195GPZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin PDIP N Tube | 구매 | |
|
AD7476ABKSZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
AD7476ABKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 구매 |