EVAL-AD7484CBZ, Evaluation Board for AD7484, 14-Bit, 3 MSPS ADC for Instrumentation
Analog Devices이 부품 AD7484BST 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- AD711KR CAD/Foot Print
- ad711kr-reel7 CAD symbol
- AD8022AR-REEL CAD/Foot Print
- AD8022ARZ-REEL7 CAD/Foot Print
- ad8022ar CAD symbol
- AD8022ARM Multisim SPICE
- AD8022ARM-REEL7 CAD/Foot Print
- AD8022ARMZ CAD/Foot Print
- AD8022AR CAD/Foot Print
- ad8022arm CAD symbol
- ADM809-5LARTZ-REEL CAD/Foot Print
- AD829JNZ CAD/Foot Print
- AD8022AR-REEL7 CAD/Foot Print
- adm809-5lart-reel CAD symbol
- ADM809-5LARTZ-RL7 CAD/Foot Print
- AD829JN CAD/Foot Print
- ad711kr CAD symbol
- ADM809-5LART-REEL CAD/Foot Print
- AD711KRZ-REEL CAD/Foot Print
- AD711KRZ-REEL7 CAD/Foot Print
- AD7484BST CAD/Foot Print
- ad780brz CAD symbol
- ADM809-5LART-REEL Multisim SPICE
- AD711KRZ CAD/Foot Print
- AD8022ARMZ-REEL CAD/Foot Print
- ad711kr-reel CAD symbol
- AD711KR-REEL CAD/Foot Print
- AD711KR-REEL7 CAD/Foot Print
- ad7484bst CAD symbol
- AD8022ARZ-REEL CAD/Foot Print
- AD8022AR Multisim SPICE
- AD8022ARM CAD/Foot Print
- AD8022ARM-REEL CAD/Foot Print
- AD7484BSTZ CAD/Foot Print
- ad780br CAD symbol
- AD8022ARZ CAD/Foot Print
- AD8022ARMZ-REEL7 CAD/Foot Print
- ad829jn CAD symbol
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
Description
- EVAL-AD7484CBZ, Evaluation Board for AD7484 is a high speed, low power, 14-bit successive approximation ADC that operates from a single +5 V supply and features throughput rates of up to 3 MSPS
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate3M SPS
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8022ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | 구매 | |
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8022ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8022ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 구매 | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8022ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 구매 | |
|
ADM809-5LARTZ-RL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
AD8022ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N Tube | 구매 | |
|
AD829JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 |