EVAL-AD7625FMCZ, Evaluation Board for Evaluating the AD7625 16-Bit, 6 MSPS PulSAR Differential ADC
Analog Devices이 부품 AD7625BCPZ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Data Acquisition System
- Imaging Device
- Receivers
- Test Equipment
- Wireless Telecommunications
Description
- EVAL-AD7625FMCZ, Evaluation Board for Evaluating the AD7625 16-Bit, 6 MSPS PulSAR Differential ADC. The EVAL-AD7625FMCZ is a fully featured evaluation Kit for the AD7625 ADC. This board operates in conjunction with the System Development Platform board, EVAL-SDP-CH1Z. When operated with the System Development Platform board, software is provided enabling the user to perform detailed analysis of the ADC's performance
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate6M SPS
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR4540BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
ADP2300AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 구매 | |
|
ADA4932-1YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
AD9513BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP Tray | 구매 | |
|
FXL2TD245L10X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin MicroPak W T/R | 구매 | |
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
ADA4932-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 구매 |