EVAL-AD7641EDZ, Evaluation Board for AD7641 PulSAR 48 Lead ADC
Analog Devices이 부품 AD7641 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- CT Scanner
- Data Acquisition System
- Industrial Control
- Portable Medical Instrumentation
Description
- EVAL-AD7641EDZ is a fully featured evaluation kit for the AD7641. This board operates in stand alone mode or in conjunction with the Evaluation Controller board. When operated with the Evaluation Controller board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Evaluation Controller board
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate2M SPS
피쳐링 부품 (71)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR434ARMZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin MSOP Tube | 구매 | |
|
ADR433ARMZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin MSOP Tube | 구매 | |
|
ADR430ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | 구매 | |
|
AD1582WBRTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
AD8032ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8032ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
ADR434BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR434BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR433ARZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 구매 |