EVAL-AD7676CB, Evaluation Board for AD7676, 48 lead, 16-bit PulSAR analog to digital converter
Analog Devices이 부품 AD7676 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- CT Scanner
- Data Acquisition System
- Industrial Control
- Portable Medical Instrumentation
Description
- EVAL-AD7676CB, Evaluation Board for AD7676, 48 lead, 16-bit PulSAR analog to digital converter. The low power, successive approximation register (SAR) architecture ADC offer very high performance using a single 2.5V-5V supply. The evaluation board is designed to demonstrate the ADC performance and to provide an easy to understand interface for a variety of system applications
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 구매 | |
|
AD1582BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1583WBRTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
AD1580BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R | 구매 | |
|
AD8032ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube | 구매 | |
|
AD1583CRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1585BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1583ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1580BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
AD8032ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 |