EVAL-AD7684CB, Evaluation Board for Evaluating the AD7684BRM 16-Bit, 100 K High Resolution ADC
Analog Devices이 부품 AD7684BRM 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Battery Powered Instrument
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Description
- EVAL-AD7684CB, Evaluation Board for the AD7684BRM high resolution ADC. The AD768x evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The EVAL-AD768x/AD769x/AD794xCB is ideal for use with EVAL-CONTROL BRDx to run the Analog devices evaluation software and to develop a specific application using LabVIEW, or as a stand-alone evaluation board
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate100K SPS
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM1402ARW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1402BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1402WSRWZ55-RL | Analog Devices | Digital Isolators | Quad-Channel Digital Isolator Automotive AEC-Q100 | 구매 | |
|
AD5160BRJZ50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
AD5160BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
ADUM1402BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1402CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1402WSRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 구매 | |
|
AD5160BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
ADUM1402ARW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1402BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1402CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 구매 |