EVAL-AD7684CBZ, Evaluation Board for AD7684, 16-bit, 100-Ksps PulSAR Analog to Digital Converter
Analog Devices이 부품 AD7684BRMZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Powered Systems
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
Description
- EVAL-AD7684CBZ, Evaluation Board for AD7684, 16-bit, 100-Ksps PulSAR ADC. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either EVAL-CONTROL BRD2/BRD3 (EVAL-CONTROL BRDx), DSP based controller board, to run the evaluation software and to develop a specific application using LabVIEW or as a stand-alone system
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate100K SPS
피쳐링 부품 (67)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5160BRJ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 | 구매 | |
|
AD5160BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
AD5160BRJZ5-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
ADR430BRZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR430BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR431ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube | 구매 | |
|
ADR433BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR434BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD1583CRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1584ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 3-Pin SOT-23 T/R | 구매 |