EVAL-AD7687CBZ, Evaluation Board for AD7687, 16-bit, 250-Ksps PulSAR Analog to Digital Converter
Analog Devices이 부품 AD7687BRMZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Powered Systems
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
Description
- EVAL-AD7687CBZ, Evaluation Board for AD7687, 16-bit, 250-Ksps PulSAR ADC. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either EVAL-CONTROL BRD2/BRD3 (EVAL-CONTROL BRDx), DSP based controller board, to run the evaluation software and to develop a specific application using LabVIEW or as a stand-alone system
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
피쳐링 부품 (66)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR430ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR433ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin MSOP T/R | 구매 | |
|
ADR433ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR434ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin MSOP T/R | 구매 | |
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 구매 | |
|
AD1583BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R | 구매 | |
|
AD5160BRJZ100-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
AD5160BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 구매 | |
|
ADR430BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR433ARZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR433BRZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N Tube | 구매 |