EVAL-AD7689CBZ, evaluation board for PulSAR AD7689, 16-Bit, 250KSPS, 8CH, PulSAR analog to digital converter
Analog Devices이 부품 AD7689 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD7689ACPZ CAD/Foot Print
- AD7689BCPZRL7 CAD/Foot Print
- AD8032ARZ CAD/Foot Print
- ADP1715ARMZ-R7 Multisim SPICE
- AD8032ARZ-REEL7 CAD/Foot Print
- ad8032ar CAD symbol
- ADP1715ARMZ-R7 CAD/Foot Print
- AD7689ACPZRL7 CAD/Foot Print
- AD8032AR-REEL7 Multisim SPICE
- ADP3334ACPZ-REEL7 CAD/Foot Print
- AD7689BCPZ CAD/Foot Print
- AD8032ARZ-REEL CAD/Foot Print
최종 제품의 경우
- Data Acquisition System
- GPS
- Industrial Control
- Instrumentation and Measurement
- Portable
- Portable Medical Instrumentation
- Power Line Communication
Description
- EVAL-AD7689CBZ, evaluation board for PulSAR AD7689, 16-Bit, 250KSPS, 8CH, PulSAR analog to digital converter
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels8CH
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8032ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
AD8032ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
AD8032ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD7689CCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray | 구매 | |
|
AD7689BCPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R | 구매 | |
|
AD7689ACPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R | 구매 | |
AD7689-KGD-PT | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin Die T/R | 구매 | ||
|
AD7689CCPZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP T/R | 구매 | |
|
AD7689ACPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray | 구매 | |
AD7689-KGD-PT | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin Die T/R | 구매 | ||
|
AD7689BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray | 구매 |