EVAL-AD7715-5EB, Evaluation Board using AD7715, 16-bit sigma delta Analog to Digital Converter
Analog Devices이 부품 AD7715 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- EVAL-AD7715-5EB, Evaluation Board using AD7715, 16-bit, sigma delta Analog to Digital Converter. The AD7715 is a complete analog front end for low-frequency applications providing a fully-differential input channel. The device accepts low-level signals directly from a transducer and outputs a serial digital word. It employs a sigma delta technique to realize up to 16 bits of no missing codes performance
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate19.2K SPS
-
Number of Channels1CH
피쳐링 부품 (42)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD589THQMLV:35 | Analog Devices | Voltage References | V-Ref Precision 1.235V 5mA 2-Pin TO-51 | 구매 | |
|
SN74HC08IDRSV | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC | 구매 | |
|
SN74HC08NSRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | 구매 | |
|
SN74HC08NSRE4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | 구매 | |
|
SN74HC08NSG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOP Tube | 구매 | |
|
SN74HC08QDRVS | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC | 구매 | |
|
SN74HC08IPWRQ1 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP T/R | 구매 | |
|
SN74HC08PWRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74HC08PWR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74HC08QPWRQ1 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
AD589THQMLV:93 | Analog Devices | Voltage References | V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube | 구매 | |
|
SN74HC08AN | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube | 구매 |