EVAL-AD7718EBZ, Evaluation Board using AD7718, 8/10-channel, 24-bit sigma delta Analog to Digital Converter
Analog Devices이 부품 AD7718BR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Optical Transmitter
- Portable
- Sensor and Transducer
Description
- EVAL-AD7718EBZ, Evaluation Board using AD7718, 8/10-channel, 24-bit sigma delta Analog to Digital Converter. The AD7718 is a complete analog front end for low frequency measurement applications. The AD7718 is factory calibrated and therefore does not require field calibration. The device can accept low level input signals directly from a transducer and produce a serial digital output. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate1.365K SPS
-
Number of Channels8CH|10CH
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74ACT244MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 구매 | |
|
SN74LS08DB | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP Tube | 구매 | |
|
SN74LS08DE4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube | 구매 | |
|
74ACT244SC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube | 구매 | |
|
74ACT244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
SN74LS08D | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube | 구매 | |
|
SN74LS08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP T/R | 구매 | |
|
SN74LS08DRE4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 구매 | |
|
SN74LS08DR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 구매 | |
|
74ACT244SCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R | 구매 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
AD7718BRZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin SOIC W T/R | 구매 |