EVAL-AD7722CB, Evaluation Board using AD7722, 16 bit, 195 KSPS sigma delta Analog to Digital Converter
Analog Devices이 부품 AD7722 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial
Description
- EVAL-AD7722CB, Evaluation Board using AD7722, 16 bit, 195KSPS sigma delta Analog to Digital Converter. The part operates from a +5V supply and accepts a differential input voltage range of 0V to +2.5V or 1.25V centered around a common mode bias
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate195K SPS
-
Number of Channels2CH
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
SN74AC14NSG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP Tube | 구매 | |
|
SN74AC14NSRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | 구매 | |
|
SN74AC14DG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube | 구매 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
SN74AC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74AC14PWR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74AC04DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
SN74AC74DBR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R | 구매 | |
|
SN74AC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
SN74AC14DR-861642701 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
74HC1G08GW,125 | Nexperia | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R | 구매 |