EVAL-AD7763EDZ, Evaluation Board for the AD7763, 24-Bit, 625 KSPS, 1-CH ADC using EVAL-CED1Z Converter Development Board
Analog Devices이 부품 AD7763 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
Description
- EVAL-AD7763EDZ, Evaluation Board for the AD7763, 24-Bit, 625 KSPS, 1-CH ADC. The AD7763 is a 24-bit ADC that combines wide input bandwidth and high speed with benefits of Z-A conversion with a performance of 109dB Dynamic Range at 625ksps, making it ideal for high-speed data acquisition
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate625K SPS
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC08APWR-P | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP | 구매 | |
|
SN74LVC08APWR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 | |
|
NC7SZ08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 구매 | |
|
ADM6711ZAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.32V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
NFE61PT102E1H9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 50VDC Flat Style SMD T/R | 구매 | |
|
B3S-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
SN74LVC08APWR-J | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP | 구매 | |
|
B3S-1000P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
SN74LVC08APWRG3-J | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP | 구매 | |
|
SN74LVC08APWRG3 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 구매 |