EVAL-AD7912CBZ, Evaluation Board for AD7912, 10-Bit, 1MSPS, 2CH ADC for Instrumentation
Analog Devices이 부품 AD7912ARM 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- AD8022ARZ-REEL CAD/Foot Print
- AD780ARZ CAD/Foot Print
- ad780ar CAD symbol
- AD8022ARM Multisim SPICE
- AD8022AR-REEL CAD/Foot Print
- AD8022ARM-REEL7 CAD/Foot Print
- AD8022ARMZ-REEL7 CAD/Foot Print
- ad780arz CAD symbol
- ad7912arm CAD symbol
- AD8022AR-REEL7 CAD/Foot Print
- AD8022AR CAD/Foot Print
- AD8022ARM CAD/Foot Print
- AD8022ARMZ-REEL CAD/Foot Print
- ADR435ARMZ CAD/Foot Print
- AD780AR Multisim SPICE
- AD7912ARMZ CAD/Foot Print
- AD7912ARMZ-REEL CAD/Foot Print
- AD8022ARZ-REEL7 CAD/Foot Print
- AD8022AR Multisim SPICE
- ad8022arm CAD symbol
- AD8022ARMZ CAD/Foot Print
- ADR435ARZ CAD/Foot Print
- AD8022ARZ CAD/Foot Print
- AD7912ARM Multisim SPICE
- AD7912ARMZ-REEL7 CAD/Foot Print
- ad8022ar CAD symbol
- AD7912ARM CAD/Foot Print
- AD8022ARM-REEL CAD/Foot Print
최종 제품의 경우
- Cellular Phone
- Data Acquisition System
- Instrumentation and Measurement
- Modems
- Optical Sensors
- Personal Digital Assistant
- Portable Medical Instrumentation
Description
- EVAL-AD7912CBZ, Evaluation Board for AD7912. AD7912 is 10-bit, high speed, low power successive-approximation ADC. parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8022ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8022ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 구매 | |
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 구매 | |
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8022ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | 구매 | |
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP T/R | 구매 | |
|
AD8022ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N Tube | 구매 | |
|
AD8022ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | 구매 |