EVAL-AD9239, Evaluation Board based on AD9239, 12-Bit, 250 Msps ADC
Analog Devices이 부품 AD9239BCPZ-210 을 사용하는 참조 설계
이미지
1 / 13
최종 제품의 경우
- Military and Aerospace
- Radar System
Description
- EVAL-AD9239, Evaluation Board for the AD9239 Analog to Digital Converter
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels1CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
ADN4661BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 구매 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD8372ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP Tray | 구매 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD9239BCPZ-210 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 210Msps 12-bit Serial 72-Pin LFCSP EP Tray | 구매 |