EVAL-AD974CB, Evaluation Board for AD974 4-Channel, 16-Bit, 200 kSPS ADC
Analog Devices이 부품 AD974 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Signal Processing
Description
- EVAL-AD974CB, Evaluation Board for the AD974 four-channel, 16-bit data-acquisition system. The AD974 is capable of a 200 kSPS throughput rate, operates from a single +5V supply and uses a flexible serial interface. The AD974 evaluation board is designed to demonstrate the ADC performances and to provide an easy to understand interface for a variety of system applications. The EVAL-AD974CB is ideal for use as either a stand-alone evaluation board to interface with customer application, or with the EVAL-CONTROL Board. The design offers the flexibility of applying external control signals and is capable of generating 16-bit conversion results as both serial and parallel buffered outputs
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels4CH
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC595BQ,115 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R | 구매 | |
|
74HC541PW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
AD8451ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 80-Pin LQFP T/R | 구매 | |
|
74HC595D,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R | 구매 | |
|
AD8452ASTZ-RL | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 48-Pin LQFP T/R | 구매 | |
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD780-001C | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin Die Tray | 구매 | |
|
74HC595D | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO | 구매 | |
|
74HC595D,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R | 구매 | |
|
74HC595PW,118 | Nexperia | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R | 구매 | |
|
74HC366D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R | 구매 | |
|
74HC541D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO | 구매 |