EVAL-ADAS1000SDZ, Evaluation Kit for Evaluating the ADAS1000 ECG Front End for Demonstration and Development
Analog Devices이 부품 ADAS1000 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Cardiac Monitor
- Electrocardiogram (ECG)
- Heart Rate Monitoring
- Patient Monitor
Description
- EVAL-ADAS1000SDZ, Evaluation Board to demonstrate the ADAS1000 integrated electrocardiogram (ECG) device for medical instrumentation. This evaluation board is used to evaluate the ADAS1000 and all variants. The evaluation board is ideal for exploring concepts and adopting the ADAS1000 into advanced medical systems. The board can be operated as part of an end user system via the ADAS1000 serial peripheral interface (SPI), or as a standalone evaluation of the ADAS1000 using the support of the system demonstration platform controller board (SDP-B) and a standard PC (running Windows Vista, Windows 7 32-bit and 64-bit, or Windows 8) to run the evaluation software
최종 제품의 경우
-
Signal Conditioning TypeAmplification
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7S08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 구매 | |
|
AD8226ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226ARZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD8226ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
AD8226ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
AD8226BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD8226BRZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
ADP2503ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 0.6A 10-Pin LFCSP EP T/R | 구매 | |
|
AD8226BRMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
AD8226BRMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 |