EVAL-ADE7913EBZ, Evaluation Board for Evaluating the ADE7913 Isolated Sigma-Delta ADC
Analog Devices이 부품 ADE7913ARIZ 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Polyphase Electricity Meter
- Solar Power Inverter
- System Monitoring and Control
Description
- EVAL-ADE7913EBZ, Evaluation Board for Evaluating the ADE7913 Isolated Sigma-Delta analog-to-digital converter. The EVAL-ADE7913 evaluation kit includes two boards that work together (along with the EVAL-SDP-CB1Z) to evaluate the performance of the ADE7913 isolated sigma-delta ADC in a context very close to an actual three-phase meter implementation. Although this kit can also be used to test the ADE7912 ADC, the board is populated with only ADE7913 devices and thus only the ADE7913 is referred to in this user guide. Evaluation software, written in LabVIEW provides access to the registers of every ADE7913 using a PC interface
최종 제품의 경우
-
Number of Channels3CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM487EARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ECS-41-20-4X | ECS, Inc. International | Crystals | Crystal 4.096MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 | |
|
SFH6186-3T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
AT24C64D-SSHM-T_SL561-OBSOLETED | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
AT24C64D-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
ADE7913ARIZ | Analog Devices | Data Conversion Misc | Energy Measurement 20-Pin SOIC W Tube | 구매 |