EVAL-ADF4007EBZ1, Evaluation Board for Evaluating the ADF4007 7.5-GHz PLL Frequency Synthesizer
Analog Devices이 부품 ADF4007 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Broadband Access
- Portable Instrumentation
- Satellite
- Wireless LAN
Description
- EVAL-ADF4007EBZ1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4007 frequency synthesizer for PLLs (phase locked loops). It contains the ADF4007 synthesizer, links for choosing the divide ratio (8, 16, 32, and 64), an SMA connector for the reference input and an RF input and output
최종 제품의 경우
-
Output Frequency7500 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4007BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 7.5GHz-IN 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4007BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 7.5GHz-IN 20-Pin LFCSP EP Tray | 구매 |