EVAL-ADF4106EB1, Evaluation Board for the ADF4106, 5750 to 5900 MHz PLL Clock Generator for Instrumentation
Analog Devices이 부품 ADF4106 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Broadband Access
- Instrumentation and Measurement
- Satellite Radio
- Wireless Base Station
- Wireless LAN
Description
- EVAL-ADF4106EB1, Evaluation Board for the ADF4106, 5750 to 5900 MHz PLL Clock Generator for Instrumentation. This board is designed to allow the user to evaluate the performance of the ADF4106 Frequency Synthesizer for PLL's
최종 제품의 경우
-
Output Frequency5750 to 5900 MHz
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4106BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4106BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R | 구매 | |
|
ADF4106SRUZ-EP | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube | 구매 | |
|
ADF4106BRUZ-R7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R | 구매 | |
|
ADF4106SCPZ-EP | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray | 구매 | |
|
ADF4106BCPZ-R7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4106BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray | 구매 | |
|
ADF4106SCPZ-EP-R7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4106SRUZ-EP-R7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R | 구매 | |
|
ADF4106BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R | 구매 |