EVAL-ADF4350EB2Z, Evaluation Board for the ADF4350 PLL Clock Generator for Wireless LAN
Analog Devices이 부품 ADF4350 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADP3334ARZ-REEL CAD/Foot Print
- ADP3334ACPZ-REEL7 CAD/Foot Print
- adp3334ar CAD symbol
- ADP3334ARM-REEL CAD/Foot Print
- ADP3334AR Multisim SPICE
- ADF4350BCPZ CAD/Foot Print
- ADP3334AR CAD/Foot Print
- ADP3334ARMZ-REEL7 CAD/Foot Print
- ADP3334ARZ-REEL7 CAD/Foot Print
- ADP3334ACP-REEL7 CAD/Foot Print
- ADP3334ARMZ-REEL CAD/Foot Print
- ADP3334ARZ CAD/Foot Print
- ADF4350BCPZ-RL CAD/Foot Print
- ADF4350BCPZ-RL7 CAD/Foot Print
최종 제품의 경우
- Test Equipment
- Wireless Headset
- Wireless LAN
Description
- EVAL-ADF4350EB2Z, Evaluation Board for the ADF4350 PLL Clock Generator for Wireless LAN. The Evaluation Board for ADF4350 Fractional-N/Integer-N PLL Frequency Synthesizer
피쳐링 부품 (34)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 구매 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 |