EVAL-ADF4360-2EB1, Evaluation Board For ADF4360-2 Integrated VCO & Frequency Synthesizer
Analog Devices이 부품 ADF4360-2BCP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
Description
- EVAL-ADF4360-2EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-2 Frequency Synthesizers for PLL (Phase Locked Loops). It contains the ADF4360-2, a PC connector, plus SMA connectors for the power supplies, Reference Input and RF outputs. It also contains a loop filter to complete the PLL. The eval board can be setup as necessary for the customer PLL requirements. A cable is included with the board to connect to a PC printer port to allow software programmability. The package also contains windows software to allow easy programming of the synthesizer
최종 제품의 경우
-
Output Frequency1850 to 2170 MHz