EVAL-ADF4360-8EBZ1, Evaluation Board for ADF4360-8 Integrated PLL & VCO Frequency Synthesizer
Analog Devices이 부품 ADF4360-8BCPZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
Description
- EVAL-ADF4360-8EBZ1, Evaluation Board evaluates the performance of the ADF4360-8 clock generator, which consists of an integrated PLL and VCO. The evaluation board contains the ADF4360-8, a PC connector and SMA connectors for the RF and DIVOUT outputs. Unpopulated SMA footprints are available for the power supplies and external reference input. It also contains the loop filter to complete the PLL. The evaluation board can be modified as necessary for the PLL requirements of the user. The part can also be programmed via a USB or a parallel port
최종 제품의 경우
-
Output Frequency65 to 400 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4360-8BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP Tray | 구매 |