EVAL-ADF7021-VDB3Z, Daughter Board based on ADF7021-V 156 - 162 MHz Narrow-Band Transceiver
Analog Devices이 부품 ADF7021-VBCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- EVAL-ADF7021-VDB3Z, Daughter Board based on ADF7021-V 156 to 162 MHz narrow-band transceiver. The ADF7021-V is 2FSK/3FSK/4FSK transceiver is designed for operation in the licensed and unlicensed VHF/UHF bands from 80 to 956 MHz. The daughter-board contains all the required components for operation of the radio, including loop filter, output matching, antenna and connector to mother board
최종 제품의 경우
-
Communication Standard2FSK/3FSK/4FSK
-
Operating Frequency156 to 162 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF7021-VBCPZ | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/MSK 3V 48-Pin LFCSP EP Tray | 구매 |