EVAL-ADF7023DB1Z, Daughter Board for ADF7023 868 - 915 MHz ISM Band Transceiver
Analog Devices이 부품 ADF7023BCPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Building Management
- Health System
- Home Automation
- Process Control
- Wireless Metering
- Wireless Sensor
Description
- EVAL-ADF7023DB1Z, Daughter Board for the ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862 to 928 MHz frequency band, which cover the worldwide license free ISM bands at 433 MHz, 868 MHz, and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards
최종 제품의 경우
-
Communication Standard2-FSK/GFSK/OOK/MSK/GMSK
-
Operating Frequency868 to 915 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ABS07-32.768kHz-7-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
ADF7023BCPZ-RL7 | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R | 구매 | |
|
ADF7023BCPZ-RL | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R | 구매 | |
|
ADF7023BCPZ | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP Tray | 구매 |