EVAL-ADF7024DB2Z, Evaluation Board (RF Daughter Board, 862 MHz to 928 MHz, Combined Match) for ADF7024 RF Transceiver
Analog Devices이 부품 ADF7024BCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Home Automation
- Industrial Asset Tracking
- Industrial Control
- IoT Applications
- Process Control
- Wireless
- Wireless Sensor
Description
- EVAL-ADF7024DB2Z, Evaluation Board (RF Daughter Board, 862 MHz to 928 MHz, Combined Match) for ADF7024 RF Transceiver. The ADF7024 is an Ultra Low power, integrated transceiver for use in the license-free ISM bands at 433 MHz, 868 MHz and 915 MHz. Its ease of use and high performance make it suitable for a wide variety of wireless applications. The ADF7024 is suitable for operation under the European ETSI EN 300-220 regulation, the North American FCC Part 15 regulation and other similar regulatory standards
최종 제품의 경우
-
Operating Frequency862 to 928 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF7024BCPZ | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 32-Pin LFCSP EP Tray | 구매 |