EVAL-ADF9010EBZ1, Evaluation Board for ADF9010 RF Front End
Analog Devices이 부품 ADF9010BCPZ-RL7 을 사용하는 참조 설계
이미지
1 / 2
Description
- EVAL-ADF9010EBZ1, Evaluation Board is designed to evaluate performance of the ADF9010 RF front end, which consists of an integrated PLL, VCO, Up-Converter and Rx filter
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5382ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 370MHz 24-Pin LFCSP EP T/R | 구매 | |
|
ADL5501AKSZ-REEL7 | Analog Devices | RF Detectors | RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R | 구매 | |
|
ADL5501AKSZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 6000MHz 6-Pin SC-70 T/R | 구매 | |
|
ADF9010BCPZ-RL7 | Analog Devices | Analog Front End - AFE | AFE General Purpose 3.3V 48-Pin LFCSP EP T/R | 구매 |