EVAL-ADG792GEB, Evaluation Board for the ADG792 Triple 4:1 Analog Multiplexer for High-Definition TV
Analog Devices이 부품 ADG792 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- AV Receiver
- DVD Player
- High-Definition TV
- Projector
- Video Routing and Switching Systems
Description
- EVAL-ADG792GEB, Evaluation Board for the ADG792 Triple 4:1 Analog Multiplexer for High-Definition TV. The evaluation boards are designed to accommodate all devices from the ADG79XX family and allow the user to evaluate their performance
최종 제품의 경우
-
Multiplexer TypeTriple 4:1
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG821BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
ADG821BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP T/R | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 |