EVAL-ADICUP3029, Arduino based Wireless Development Platform for Internet of Things Applications based on ADuCM3029 an Ultra-Low Power ARM Cortex-M3 Processor
Analog Devices이 부품 ADUCM3029BCPZ 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
- EVAL-ADICUP3029 - Bill of Materials, Rev A
- EVAL-ADICUP3029 - Schematics, Rev C
- EVAL-ADICUP3029 - Fabrication Files, Rev C
- EVAL-ADICUP3029 - Fabrication Files, Rev A
- EVAL-ADICUP3029 - Bill of Materials, Rev C
- EVAL-ADICUP3029 - Fabrication Files, Rev B
- EVAL-ADICUP3029 - Assembly Files, Rev B
- EVAL-ADICUP3029 - Schematics, Rev B
- EVAL-ADICUP3029 - Schematics, Rev A
- EVAL-ADICUP3029 - Assembly Files, Rev A
- EVAL-ADICUP3029 - Bill of Materials, Rev B
- EVAL-ADICUP3029 - Assembly Files, Rev C
최종 제품의 경우
- IoT Applications
Description
- EVAL-ADICUP3029, Arduino and PMOD compatible form factor development board that includes Bluetooth and Wi-Fi connectivity. The board uses CrossCore Embedded Studio, an open source Eclipse based Interactive Development Environment (IDE), which can be downloaded free of charge. The platform contains many hardware and software example projects to make it easier for customers to prototype and create connected systems and solutions for Internet of Things (IoT) applications. The EVAL-ADICUP3029 uses the ADuCM3029 ultra low power ARM Cortex-M3 processor as the main device on board. The ADuCM3029 is an integrated mixed-signal microcontroller system for processing, control and connectivity
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IRLML6401TRPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET P-CH Si 12V 4.3A 3-Pin SOT-23 T/R | 구매 | |
|
ADP7105ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP Tube | 구매 | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
ADP124ARHZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
LTC3528EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R | 구매 | |
|
JS203011CQN | C&K | Switch Slide | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
SN74LVC125APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 구매 | |
|
ADUCM3029BCPZ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP Tray | 구매 |