EVAL-ADIN1200FMCZ, Evaluation Kit for Evaluating the ADIN1200 Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY
Analog Devices이 부품 ADIN1200 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Factory Automation
- Industrial Automation HMI
- Industrial Internet of Things (IIoT)
- Motion Control
- Process Control
- Robotics
- Test and Measurement
Description
- EVAL-ADIN1200FMCZ, Evaluation Kit allows simplified evaluation of the key features of the ADIN1200 robust, industrial, low power 10Mbps and 100Mbps Ethernet physical layer (PHY). The EVAL-ADIN1200FMCZ is powered by a single, external, 5V supply rail that can be supplied either via the EXT_5V connector or via the P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO. The P3 field programmable gate array (FPGA) mezzanine card (FMC) connector is provided for connection to a master FPGA system for the media access control (MAC) interface and management data input/output (MDIO) control. The P5 connector provides an alternative means for MDIO control. The EVAL-ADIN1200FMCZ is fitted with a 25 MHz crystal (Y1)
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-T
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUCM3029BCPZ-R7 | Ultra Low Power ARM Cortex-M3 MCU | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP T/R | 구매 | |
|
ECS-260-10-36Q-ES-TR | ECS, Inc. International | Crystals | Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R Automotive AEC-Q200 | 구매 | |
|
ADP124ARHZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
SN74LVC1G08DCKR-P | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 | 구매 | |
|
FA-128 25.000000MHz 10.0 +10.0-10.0 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 구매 | |
|
SN74LVC1G08DCKR-NG | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
AT24C02D-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R | 구매 | |
|
74AVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | 구매 | |
|
ADP223ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADUCM3029BCPZ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP Tray | 구매 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
FA-128 25.000000MHz 10.0 +10.0-10.0 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 구매 |