EVAL-ADM1168LQEBZ, Evaluation Board Evaluating the ADM1168ASTZ Voltage Supervisor Sequencer for Complex Sequencing
Analog Devices이 부품 ADM1168ASTZ 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- ADM1062ACPZ CAD/Foot Print
- adm1062asu CAD symbol
- ADP3331ARTZ-REEL7 CAD/Foot Print
- ADM1062ASU CAD/Foot Print
- adm1062acp CAD symbol
- adp3367ar CAD symbol
- ADP3367ARZ-REEL CAD/Foot Print
- ADP3367ARZ-REEL7 CAD/Foot Print
- ADM1062ACPZ-REEL7 CAD/Foot Print
- ADM1062ASUZ CAD/Foot Print
- ADM1062ASUZ-REEL7 CAD/Foot Print
- ADM1062ACP CAD/Foot Print
- Super Sequencer Quick Start Demo Configuration Files
- ADP3367ARZ CAD/Foot Print
최종 제품의 경우
- Central Office Switch
- Communications and Telecom
- DSL Line Card
- Servers
Description
- EVAL-ADM1168LQEBZ, Evaluation Board Evaluating the ADM1168ASTZ Voltage Supervisor Sequencer for Complex Sequencing. The board is easy to use, easy to probe, allows flexible wiring and offers multiple board cascadability. The EVAL-ADM1062-69CASZ evaluation board is designed for advanced evaluation of ADM1062 to ADM1169 Super Sequencer ICs. The board is easy to use, easy to probe, allows flexible wiring and offers multiple board cascadability
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
78B02T | Grayhill | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
L78L33ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
57105-000 | Littelfuse | Sensor Accessories | Magnetic Actuator For Proximity Sensors | 구매 | |
|
ADM1168ASTZ | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 5.4V 32-Pin LQFP Tray | 구매 |