EVAL-ADM2490EEBZ, Evaluation Board for ADM2490E, 5 kV, Signal Isolated, High Speed, 16 Mbps, ESD Protected, Full Duplex, iCoupler, Isolated RS-485Transceiver
Analog Devices이 부품 ADM2490EBRWZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Industrial
Description
- EVAL-ADM2490EEBZ, Evaluation Board for ADM2490E, 5 kV, Signal Isolated, High Speed, 16 Mbps, ESD Protected, Full Duplex, Isolated RS-485Transceiver. The EVAL-ADM2490EEBZ allows the isolated ADM2490E RS-485 transceiver to be easily and quickly evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM2490EBRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube | 구매 | |
|
ADM2490EBRWZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R | 구매 |