EVAL-ADM2582EEMIZ, 2-Layer EN55022 Class-A Radiated Emissions Compliant Evaluation Board for ADM2582E 2.5 kV rms Signal and Power Isolated RS-485 Transceivers with ±15 kV ESD Protection
Analog Devices이 부품 ADM2582EBRWZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Avionics
- Unmanned Systems
Description
- EVAL-ADM2582EEMIZ, 2-Layer EN55022 Class-A radiated emissions compliant Evaluation Board for the ADM2582E 2.5 kV rms signal and power isolated RS-485 transceivers with ±15 kV ESD protection. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or fullduplex configurations and has a 120 ohm termination resistor fitted on the receiver input. The evaluation board can be used with the ADM2582E 16 Mbps device
최종 제품의 경우
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage2.5 KV
-
Data Rate16 Mbps
-
ESD Protection±15
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transceiver
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6900CS5#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
LTC6900CS5#TRMPBF (CUT REEL) | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 구매 | |
|
ADM2582EBRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 20-Pin SOIC W Tube | 구매 |