EVAL-ADM3065EEB1Z, Evaluation Board for Evaluating the ADM3065E 3V to 5.5V, ± 12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Analog Devices이 부품 ADM3065EBRMZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Building Automation
- Industrial Fieldbuses
- Process Control
- PROFIBUS Applications
- Servo Motor Control
Description
- EVAL-ADM3065EEB1Z, Evaluation Board allows quick and easy evaluation of the ADM3065E 50 Mbps RS-485 transceiver with standard SOIC and MSOP footprints respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5V range. The EVAL-ADM3065EEB1Z evaluation board has a footprint for the ADM3065EBRZ half duplex RS-485 transceiver in an 8-lead SOIC package
최종 제품의 경우
-
Interface StandardsRS-485
-
Data Rate50 Mbps
-
ESD Protection±12
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM3065EBRMZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP Tube | 구매 |