EVAL-ADMP404Z-FLEX, Bottom-Ported Analog Output MEMS Microphone Evaluation Board based on ADMP404
Analog Devices이 부품 ADMP404 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Bluetooth Headset
- Conference Devices
- Digital Video Camera
- Smart Phone
- Tablet
Description
- EVAL-ADMP404Z-FLEX, Evaluation Board allows quick evaluation of the performance of the ADMP404 MEMS microphone. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The EVAL-ADMP404Z-FLEX consists of an ADMP404 microphone soldered to a flexible PCB with color-coded wires attached
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADMP404ACEZ-RL | InvenSense | Microphones | Mic Omni-Directional 200Ohm -38dB Square Solder Pad | 구매 |