EVAL-ADN2850SDZ, Evaluation Board for the ADN2850 dual-channel, 1024-position, nonvolatile memory digital resistor
Analog Devices이 부품 ADN2850BCP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- DWDM Laser
- GB Ethernet Switch
- SONET
Description
- EVAL-ADN2850SDZ, Evaluation Board for the ADN2850 dual-channel, 1024-position, nonvolatile memory digital resistor. With versatile programmability, the ADN2850 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance
피쳐링 부품 (123)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R | 구매 | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
ADG658TRUZ-EP-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 구매 | |
|
ADG658YRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin QSOP Tube | 구매 | |
|
ADG658YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 구매 | |
|
AD5233BRUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube | 구매 | |
|
AD5233BRUZ50-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R | 구매 | |
|
AD8403ARUZ50-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 구매 | |
|
AD8403ARUZ1 | Analog Devices | Digital Potentiometers | Digital Potentiometer 1kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
AD5252BRUZ1-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R | 구매 | |
|
AD5252BRUZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube | 구매 |