EVAL-ADN4651EB1Z, Evaluation Board Evaluating the ADN4651 5kV RMS, 600 Mbps LVDS Isolator
Analog Devices이 부품 ADN4651BRWZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- High Gain Analog Front Ends
- LVDS Technology
Description
- EVAL-ADN4651EB1Z, Evaluation Board Evaluating the ADN4651 5kV RMS, 600 Mbps LVDS Isolator. The EVAL-ADN4651EB1Z allows quick and easy evaluation of the ADN4651 low-voltage differential signaling (LVDS) isolator without the need for external components. The ADN4651 employs iCoupler technology to combine a 2-channel isolator with an LVDS receiver and driver into a single, 20-lead wide body SOIC package
최종 제품의 경우
-
Isolation Voltage5K
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADN4651BRWZ | Analog Devices | LVDS | LVDS Buffer 600Mbps 0.45V 20-Pin SOIC W Tube | 구매 |