EVAL-ADN469xEFDEBZ, High Speed Evaluation Board for ADN4693E Full Duplex M-LVDS Transceiver
Analog Devices이 부품 ADN4693E 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- LVDS Technology
Description
- EVAL-ADN469xEFDEBZ, High Speed Evaluation Board allows quick and easy evaluation of the ADN4693E full-duplex M-LVDS transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, with SMB jack connectors for high speed logic and M-LVDS bus signals. The evaluation board has a 14-lead SOIC footprint for a full-duplex M-LVDS transceiver from the ADN469xE family
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADN4693EBRZ | Analog Devices | LVDS | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N Tube | 구매 | |
|
ADN4693EBRZ-RL7 | Analog Devices | LVDS | LVDS Transceiver 200Mbps 0.65V 14-Pin SOIC N T/R | 구매 |