EVAL-ADPD1081Z-PPG, Evaluation Kit for Evaluating the ADPD1080/ADPD1081 Photometric Front Ends
Analog Devices이 부품 ADPD1081 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Signs Monitor
Description
- EVAL-ADPD1081Z-PPG, Evaluation Kit provides users with a simple means of evaluating the ADPD1080/ADPD1081 photometric front end with an optimized discrete optical design for vital signs monitoring applications. The evaluation system includes the Applications Wave tool graphical user interface (GUI) that provides users with low level and high level configurability, real-time frequency and time domain analysis, and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface to the user development system. The EVAL-ADPD1081Z-PPG is powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The evaluation board provides three green light emitting diodes (LEDs) and a 7 mm2 photodiode (PD)
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADPD1080BCBZR7 | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 14bit 1.8V 16-Pin WLCSP T/R | 구매 | |
|
ADPD1080BCPZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP Tray | 구매 | |
|
ADPD1080BCPZR7 | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP T/R | 구매 | |
|
ADPD1081BCBZR7 | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 14bit 1.8V 17-Pin WLCSP T/R | 구매 |