EVAL-ADT7470EBZ, Evaluation Board for ADT7470 to act as a temperature-sensing hub for four on-board TMP05 temperature sensors
Analog Devices이 부품 ADT7470ARQZ 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- ADG821BRM Multisim SPICE
- TMP05AKSZ-REEL7 Multisim SPICE
- tmp05aksz-500rl7 CAD symbol
- ADT7470ARQZ-REEL CAD/Foot Print
- TMP05AKS-REEL7 Multisim SPICE
- TMP05AKSZ-REEL CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- TMP05AKSZ-REEL7 CAD/Foot Print
- ADT7470ARQZ-REEL7 CAD/Foot Print
- ADG821BRMZ-REEL7 CAD/Foot Print
- TMP05AKSZ-500RL7 Multisim SPICE
- adt7470arq CAD symbol
- ADT7470ARQZ CAD/Foot Print
- ADT7470ARQ-REEL7 Multisim SPICE
- adg821brm CAD symbol
- tmp05aksz-reel CAD symbol
- tmp05aksz-reel7 CAD symbol
- ADG821BRMZ CAD/Foot Print
- TMP05AKS-500RL7 Multisim SPICE
- TMP05AKSZ-500RL7 CAD/Foot Print
최종 제품의 경우
- Desktops and Servers
- Wired Networking
Description
- EVAL-ADT7470EBZ, Evaluation Kit set up for the ADT7470 to act as a temperature-sensing hub for four on-board TMP05 temperature sensors
피쳐링 부품 (46)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
LM7805SX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
24LC64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 |