EVAL-ADuC7020QSPZ, QuickStart plus Development System for ADuC7020 MCU
Analog Devices이 부품 ADuC7020BCP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cell Basestation
- Industrial Control
- Optical Networking
- Portable Medical Instrumentation
Description
- EVAL-ADuC7020QSPZ, QuickStart plus Development System for ADuC7020 MCU. The ADuC7020 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameARM7TDMI
-
Core ProcessorARM7
-
PlatformQuickStart
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR291ERZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R | 구매 | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
AD8132ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
ADR291ERZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube | 구매 | |
|
AD8132ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
AD8132ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
ADUC7020BCPZ62-RL | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R | 구매 | |
|
ADUC7020BCPZ62I | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray | 구매 |