EVAL-ADuC7024QS, ADuC7024 Evaluation Board for Evaluating Micro-Converter ADuC7024 Development System
Analog Devices이 부품 ADuC7024BCP 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- ADP3333ARM-3.3-RL CAD/Foot Print
- AD8606AR-REEL7 CAD/Foot Print
- AD8606ARZ-REEL CAD/Foot Print
- AD8606ARZ-REEL7 CAD/Foot Print
- ADR291ER-REEL7 CAD/Foot Print
- adp3333arm-3.3-rl CAD symbol
- AD8606ARM-REEL CAD/Foot Print
- AD8132ARMZ Multisim SPICE
- AD8132ARMZ-REEL7 CAD/Foot Print
- ADR291ER-REEL7 Multisim SPICE
- adr291er CAD symbol
- adr291er-reel7 CAD symbol
- ADR291ERZ CAD/Foot Print
- AD8606ARM-R2 CAD/Foot Print
- ADR291ERZ-REEL7 CAD/Foot Print
- ADP3333ARM-3.3-RL Multisim SPICE
- ad8606arm-r2 CAD symbol
- AD8606ARMZ-REEL CAD/Foot Print
- AD8132ARM Multisim SPICE
- ad8132arm CAD symbol
- AD8132ARMZ-REEL CAD/Foot Print
- ADR291ER CAD/Foot Print
- ad8606ar CAD symbol
- AD8606AR CAD/Foot Print
- ad8606ar-reel CAD symbol
- ad8606ar-reel7 CAD symbol
- AD8132ARM CAD/Foot Print
- AD8132ARM-REEL7 CAD/Foot Print
- AD8606AR-REEL CAD/Foot Print
- AD8606ARZ CAD/Foot Print
- AD8132ARMZ CAD/Foot Print
- ADuC7024BCPZ62 CAD/Foot Print
- ad8606arm-reel CAD symbol
- AD8606ARMZ-R7 CAD/Foot Print
- AD8132ARM-REEL CAD/Foot Print
- ad8132armz CAD symbol
최종 제품의 경우
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Optical Networking
- Smart Sensor
- Wireless Base Station
Description
- EVAL-ADuC7024QS, ADuC7024 Evaluation Board for Evaluating Micro-Converter ADuC7024 development system. The ADuC7024 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameARM7TDMI
-
Core ProcessorARM7
-
PlatformQuickStart
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
ADR291ERZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube | 구매 | |
|
AD8132ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
AD8132ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
ADR291ERZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R | 구매 | |
|
AD8132ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 구매 | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
ADUC7024BCPZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP Tray | 구매 | |
|
ADUC7024BCPZ62-RL | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP T/R | 구매 |