EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3153BRSZ Digital Isolator
Analog Devices이 부품 ADuM3153BRSZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Sensor Isolation
Description
- EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3153BRSZ Digital Isolator for use in SPI applications. They include three low speed channels for axillary functions, which are not timing critical. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections
최종 제품의 경우
-
Isolation Voltage3.75K
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3153BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube | 구매 |