EVAL-ADUM3223AEBZ, Evaluation Board for the ADuM3223 4A iCoupler, Isolated Precision Half-Bridge Driver
Analog Devices이 부품 ADuM3223ARZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- IGBT Gate Driver
- Industrial Inverter
- Switching Power Supply
Description
- EVAL-ADUM3223AEBZ, Evaluation Board support the ADuM3223 isolated precision half-bridge driver, respectively. Because the evaluation boards have footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, the ADuM3223 can be evaluated with many different power devices. The evaluation board also allows the high-side supply to be bootstrapped to the low-side supply. The ADuM3223A model represents a superset of the ADuM3223 models because it has the lowest minimum output voltage (4.5V). The ADuM3223B and ADuM3223C models have minimum output voltages of 7.5V and 11.5V, respectively
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3223ARZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube | 구매 |