EVAL-ADUM3481EBZ, Evaluation Board for Evaluating the iCoupler ADuM3482 Quad-Channel Digital Isolator
Analog Devices이 부품 ADuM3482 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Bus Isolation
Description
- EVAL-ADUM3481EBZ, Evaluation Board supports the ADuM3482, which is 3750 V isolation rating, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal fanout, and loopback as well as optimal bypass capacitance. Signals can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. No other EMI or noise mitigation design features are included on this board
최종 제품의 경우
-
Isolation Voltage3.75K
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM3482ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP T/R | 구매 | |
|
ADUM3482BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube | 구매 | |
|
ADUM3482BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R | 구매 | |
|
ADUM3482ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube | 구매 |