EVAL-ADUM5211EBZ, Evaluation Board based on ADuM5212 iCoupler, 150 mW isoPower
Analog Devices이 부품 ADuM5212 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- RS-232 Applications
- Switching Power Supply
Description
- EVAL-ADUM5211EBZ, Evaluation Board supports the ADuM5212 150 mW isolated power module. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control and providing multiple positions for on-board loads and bypass capacitors. isoPower devices employ high frequency, high power switching circuits to enable power transfer across chip scale, air core transformers
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM5212BRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP Tube | 구매 | |
|
ADUM5212CRSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP Tube | 구매 | |
|
ADUM5212CRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP T/R | 구매 | |
|
ADUM5212ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP T/R | 구매 | |
|
ADUM5212BRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP T/R | 구매 | |
|
ADUM5212ARSZ | Analog Devices | Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP Tube | 구매 |